Reference Only
AIOBMCSBC03
Cable Glands, Strain Reliefs & Cord Grips M25x1.5, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 10mm-14mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 8mm, CAP SPANNER WIDTH 24mm, BODY SPANNER WIDTH 27mm
Datasheet
AIO-BMCSBC-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Brass | |
| Cable Diameter | 10 mm to 14 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.96 | $7.92 | |
| $3.37 | $33.70 | |
| $3.16 | $79.00 | |
| $3.00 | $150.00 | |
| $2.86 | $286.00 | |
| $2.68 | $670.00 | |
| $2.55 | $1,275.00 | |
| $2.43 | $2,430.00 |
Need more?
Sign in to add projects and notes