Reference Only

AIOBMCSBC02

Cable Glands, Strain Reliefs & Cord Grips M20x1.5, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 6mm-12mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 8mm, SPANNER WIDTH 22mm

Manufacturer:

Mfr Part:
AIO-BMCSBC-02

TTI Part:
AIOBMCSBC02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductCable Glands
MaterialBrass
Screw/Thread SizeM20 x 1.5
Cable Diameter6 mm to 12 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7419805050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.85$5.70
$2.42$24.20
$2.27$56.75
$2.16$108.00
$2.06$206.00
$1.93$482.50
$1.83$915.00
Need more?

My Notes

Sign into see notes.