Reference Only
AIOBMCSB02
Cable Glands, Strain Reliefs & Cord Grips M75x2.0, CABLE GLAND, GRAY, CLAMPING RANGE 48mm-55mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 25mm, CAP SPANNER WIDTH 75mm, BODY SPANNER WIDTH 80mm
Datasheet
AIO-BMCS-B02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Color | Gray | |
| Material | Polyamide (PA) | |
| Cable Diameter | 48 mm to 55 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.32 | $17.32 | |
| $17.15 | $85.75 | |
| $14.95 | $149.50 | |
| $14.01 | $350.25 | |
| $13.35 | $667.50 | |
| $12.71 | $1,271.00 | |
| $11.92 | $2,980.00 | |
| $11.35 | $5,675.00 |
Need more?
Sign in to add projects and notes