Reference Only

AIOBMCS29

Cable Glands, Strain Reliefs & Cord Grips M50x1.5, CABLE GLAND, BLACK, CLAMPING RANGE 30mm-38mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 18mm, SPANNER WIDTH 60mm

Manufacturer:

Mfr Part:
AIO-BMCS-29

TTI Part:
AIOBMCS29

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
ColorBlack
MaterialPolyamide (PA)
Cable Diameter30 mm to 38 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Contact a Sales Representative

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.16$6.32
$2.69$26.90
$2.57$64.25
$2.45$122.50
$2.33$233.00
$2.28$342.00
$2.08$1,040.00
$1.98$1,980.00
Need more?
Sign in to add projects and notes