Reference Only

AIOBMCS22

Cable Glands, Strain Reliefs & Cord Grips M20x1.5, CABLE GLAND, BLACK, CLAMPING RANGE 6mm-12mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 10mm, SPANNER WIDTH 24mm

Manufacturer:

Mfr Part:
AIO-BMCS-22

TTI Part:
AIOBMCS22

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
ColorBlack
MaterialPolyamide (PA)
Cable Diameter6 mm to 12 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.429$5.14
$0.40$10.00
$0.375$18.75
$0.357$35.70
$0.353$52.95
$0.316$158.00
$0.305$305.00
Need more?
Sign in to add projects and notes