Reference Only

AIOBMCS0S

Cable Glands, Strain Reliefs & Cord Grips M12x1.5, CABLE GLAND, GRAY, CLAMPING RANGE 3mm-6.5mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 8mm, SPANNER WIDTH 15mm

Manufacturer:

Mfr Part:
AIO-BMCS-0S

TTI Part:
AIOBMCS0S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
ColorGray
MaterialPolyamide (PA)
Cable Diameter3 mm to 6.5 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Contact a Sales Representative

Each

(Minimum: 14 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.38$5.32
$0.317$7.92
$0.301$15.05
$0.285$28.50
$0.27$67.50
$0.258$129.00
$0.247$247.00
Need more?
Sign in to add projects and notes