Reference Only

AIOBLCS21

Cable Glands, Strain Reliefs & Cord Grips PG 7, POLYAMIDE LOCK NUT, BLACK

Manufacturer:

Mfr Part:
AIO-BLCS-21

TTI Part:
AIOBLCS21

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductAccessories
TypeLock Nut
ColorBlack
MaterialPolyamide (PA)
Screw/Thread SizePG 7
SeriesCable Gland
PackagingEach
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Contact a Sales Representative

Each

(Minimum: 49 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.104$5.09
$0.087$5.04
$0.076$7.60
$0.072$18.00
$0.066$33.00
$0.065$65.00
Need more?

My Notes

Sign into see notes.