Reference Only

AIOBICSSP26

Cable Glands, Strain Reliefs & Cord Grips M25x1.5, CABLE GLAND, SPIRAL, BLACK, CLAMPING RANGE 9mm-16mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 15mm, SPANNER WIDTH 33mm

Manufacturer:

Mfr Part:
AIO-BICSSP-26

TTI Part:
AIOBICSSP26

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
TypeSpiral
ColorBlack
MaterialPolyamide (PA)
Cable Diameter9 mm to 16 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Contact a Sales Representative

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.50$6.00
$1.29$12.90
$1.22$30.50
$1.15$57.50
$1.10$110.00
$1.05$262.50
$1.00$500.00
$0.96$960.00
Need more?
Sign in to add projects and notes