Reference Only
AIOBICSSP21L
Cable Glands, Strain Reliefs & Cord Grips M16x1.5, CABLE GLAND, SPIRAL, BLACK, CLAMPING RANGE 3mm-7mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 15mm, SPANNER WIDTH 22mm
Datasheet
AIO-BICSSP-21L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Glands | |
| Type | Spiral | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Screw/Thread Size | M16 x 1.5 | |
| Cable Diameter | 3 mm to 7 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.707 | $5.65 | |
| $0.659 | $6.59 | |
| $0.61 | $15.25 | |
| $0.562 | $28.10 | |
| $0.539 | $53.90 | |
| $0.513 | $128.25 | |
| $0.472 | $236.00 |
Need more?
My Notes
Sign into see notes.