Reference Only
AIOBICSSP1S
Cable Glands, Strain Reliefs & Cord Grips M12x1.5, CABLE GLAND, SPIRAL, LIGHT GRAY, CLAMPING RANGE 2mm-5mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 8mm, SPANNER WIDTH 15mm
Datasheet
AIO-BICSSP-1S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Type | Spiral | |
| Color | Gray (Light Gray) | |
| Material | Polyamide (PA) | |
| Cable Diameter | 2 mm to 5 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.467 | $5.13 | |
| $0.389 | $9.72 | |
| $0.37 | $18.50 | |
| $0.352 | $35.20 | |
| $0.335 | $83.75 | |
| $0.319 | $159.50 | |
| $0.304 | $304.00 |
Need more?
Sign in to add projects and notes