Reference Only
AIOBICSSP02
Cable Glands, Strain Reliefs & Cord Grips M20x1.5, CABLE GLAND, SPIRAL, GRAY, CLAMPING RANGE 5mm-9mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 10mm, SPANNER WIDTH 24mm
Datasheet
AIO-BICSSP-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Type | Spiral | |
| Color | Gray | |
| Material | Polyamide (PA) | |
| Cable Diameter | 5 mm to 9 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.81 | $5.67 | |
| $0.687 | $6.87 | |
| $0.644 | $16.10 | |
| $0.613 | $30.65 | |
| $0.583 | $58.30 | |
| $0.547 | $136.75 | |
| $0.521 | $260.50 | |
| $0.496 | $496.00 |
Need more?
Sign in to add projects and notes