Reference Only
AIOBICS2S
Cable Glands, Strain Reliefs & Cord Grips M12x1.5, CABLE GLAND, BLACK, CLAMPING RANGE 2mm-5mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 8mm, SPANNER WIDTH 15mm
Datasheet
AIO-BICS-2S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Glands | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Screw/Thread Size | M12 x 1.5 | |
| Cable Diameter | 2 mm to 5 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.37 | $5.18 | |
| $0.319 | $7.97 | |
| $0.294 | $14.70 | |
| $0.281 | $28.10 | |
| $0.267 | $66.75 | |
| $0.246 | $123.00 | |
| $0.241 | $241.00 |
Need more?
My Notes
Sign into see notes.