Reference Only
AIOBICS28
Cable Glands, Strain Reliefs & Cord Grips M40x1.5, CABLE GLAND, BLACK, CLAMPING RANGE 20mm-26mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 18mm, SPANNER WIDTH 53mm
Datasheet
AIO-BICS-28 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Cable Diameter | 20 mm to 26 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.00 | $6.00 | |
| $2.55 | $25.50 | |
| $2.39 | $59.75 | |
| $2.28 | $114.00 | |
| $2.17 | $217.00 | |
| $2.03 | $507.50 | |
| $1.93 | $965.00 | |
| $1.84 | $1,840.00 |
Need more?
Sign in to add projects and notes