Reference Only
AIOBICS22L
Cable Glands, Strain Reliefs & Cord Grips M20x1.5, CABLE GLAND, BLACK, CLAMPING RANGE 5mm-9mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 15mm, SPANNER WIDTH 24mm
Datasheet
AIO-BICS-22L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Cable Diameter | 5 mm to 9 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.67 | $5.36 | |
| $0.574 | $5.74 | |
| $0.537 | $13.42 | |
| $0.515 | $25.75 | |
| $0.481 | $48.10 | |
| $0.459 | $114.75 | |
| $0.429 | $214.50 | |
| $0.415 | $415.00 |
Need more?
Sign in to add projects and notes