Reference Only
AIOBICS21
Cable Glands, Strain Reliefs & Cord Grips M16x1.5, CABLE GLAND, BLACK, CLAMPING RANGE 3mm-7mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 10mm, SPANNER WIDTH 22mm
Datasheet
AIO-BICS-21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Cable Diameter | 3 mm to 7 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.57 | $5.13 | |
| $0.489 | $5.37 | |
| $0.458 | $11.45 | |
| $0.436 | $21.80 | |
| $0.415 | $41.50 | |
| $0.389 | $97.25 | |
| $0.371 | $185.50 | |
| $0.353 | $353.00 |
Need more?
Sign in to add projects and notes