Reference Only
AIOBICS14
Cable Glands, Strain Reliefs & Cord Grips M20x1.5, CABLE GLAND, LIGHT GRAY, CLAMPING RANGE 7mm-12mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 15mm, SPANNER WIDTH 27mm
Datasheet
AIO-BICS-14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Color | Gray (Light Gray) | |
| Material | Polyamide (PA) | |
| Cable Diameter | 7 mm to 12 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.75 | $5.25 | |
| $0.641 | $6.41 | |
| $0.601 | $15.02 | |
| $0.574 | $28.70 | |
| $0.546 | $54.60 | |
| $0.512 | $128.00 | |
| $0.488 | $244.00 | |
| $0.464 | $464.00 |
Need more?
Sign in to add projects and notes