Reference Only

AIOBICS06

Cable Glands, Strain Reliefs & Cord Grips M25x1.5, CABLE GLAND, GRAY, CLAMPING RANGE 9mm-16mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 15mm, SPANNER WIDTH 33mm

Manufacturer:

Mfr Part:
AIO-BICS-06

TTI Part:
AIOBICS06

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
ColorGray
MaterialPolyamide (PA)
Cable Diameter9 mm to 16 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Contact a Sales Representative

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.06$5.30
$0.89$8.90
$0.84$21.00
$0.80$40.00
$0.76$76.00
$0.713$178.25
$0.679$339.50
$0.646$646.00
Need more?
Sign in to add projects and notes