Reference Only

AIOBICS04

Cable Glands, Strain Reliefs & Cord Grips M20x1.5, CABLE GLAND, GRAY, CLAMPING RANGE 7mm-12mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 15mm, SPANNER WIDTH 27mm

Manufacturer:

Mfr Part:
AIO-BICS-04

TTI Part:
AIOBICS04

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
ColorGray
MaterialPolyamide (PA)
Cable Diameter7 mm to 12 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Contact a Sales Representative

Each

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.75$5.25
$0.629$6.29
$0.59$14.75
$0.562$28.10
$0.546$54.60
$0.541$81.15
$0.485$242.50
$0.459$459.00
Need more?
Sign in to add projects and notes