Reference Only
AIOBFCSSW07N
Cable Glands, Strain Reliefs & Cord Grips NBR WASHER, BLACK, 75mm OD, 59mm ID, 2mm THICK, NPT 2"
Datasheet
AIO-BFCSSW-07N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Gasket | |
| Color | Black | |
| Material | Nitrile Butadiene Rubber (NBR) | |
| Screw/Thread Size | 2 NPT | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016935050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.09 | $6.18 | |
| $2.67 | $26.70 | |
| $2.51 | $62.75 | |
| $2.39 | $119.50 | |
| $2.17 | $217.00 | |
| $2.03 | $507.50 | |
| $1.93 | $965.00 | |
| $1.91 | $1,910.00 |
Need more?
My Notes
Sign into see notes.