Reference Only
AIOBFCSSW06N
Cable Glands, Strain Reliefs & Cord Grips NBR WASHER, BLACK, 61mm OD, 47.2mm ID, 2mm THICK, NPT 1-1/2"
Datasheet
AIO-BFCSSW-06N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Gasket | |
| Color | Black | |
| Material | Nitrile Butadiene Rubber (NBR) | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016935050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.318 | $5.08 | |
| $0.265 | $6.62 | |
| $0.252 | $12.60 | |
| $0.24 | $24.00 | |
| $0.225 | $56.25 | |
| $0.214 | $107.00 | |
| $0.204 | $204.00 |
Need more?
Sign in to add projects and notes