Reference Only
AIOBFCSSW06C
Cable Glands, Strain Reliefs & Cord Grips NEOPRENE WASHER, BLACK, 61mm OD, 47.2mm ID, 2mm THICK, NPT 1-1/2"
Datasheet
AIO-BFCSSW-06C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Gasket | |
| Color | Black | |
| Material | Neoprene | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016935050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.23 | $6.46 | |
| $2.79 | $27.90 | |
| $2.61 | $65.25 | |
| $2.48 | $124.00 | |
| $2.33 | $233.00 | |
| $2.18 | $545.00 | |
| $2.08 | $1,040.00 | |
| $1.98 | $1,980.00 |
Need more?
Sign in to add projects and notes