Reference Only
AIOBFCSSW04N
Cable Glands, Strain Reliefs & Cord Grips NBR WASHER, BLACK, 45mm OD, 32.6mm ID, 2mm THICK, NPT 1"
Datasheet
AIO-BFCSSW-04N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Gasket | |
| Color | Black | |
| Material | Nitrile Butadiene Rubber (NBR) | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016935050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.344 | $5.16 | |
| $0.287 | $7.17 | |
| $0.273 | $13.65 | |
| $0.26 | $26.00 | |
| $0.244 | $61.00 | |
| $0.232 | $116.00 | |
| $0.221 | $221.00 |
Need more?
Sign in to add projects and notes