Reference Only
AIOBDPCS5212
Cable Glands, Strain Reliefs & Cord Grips PG 48/M63, POLYAMIDE DOME PLUG, SIZE 52, LIGHT GRAY, PLUG DIAMETER 44.2mm, DOME DIAMETER 51mm, EXPOSED HEIGHT 16mm
Datasheet
AIO-BDPCS-52-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Plugs | |
| Type | Dome Plug | |
| Color | Gray (Light Gray) | |
| Material | Polyamide (PA) | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.18 | $5.90 | |
| $0.98 | $9.80 | |
| $0.90 | $22.50 | |
| $0.88 | $44.00 | |
| $0.84 | $84.00 | |
| $0.78 | $195.00 | |
| $0.747 | $373.50 | |
| $0.711 | $711.00 |
Need more?
Sign in to add projects and notes