Reference Only

AIOBDPCS4512

Cable Glands, Strain Reliefs & Cord Grips PG 42/M50, POLYAMIDE DOME PLUG, SIZE 45, LIGHT GRAY, PLUG DIAMETER 38mm, DOME DIAMETER 43.3mm, EXPOSED HEIGHT 11.9mm

Manufacturer:

Mfr Part:
AIO-BDPCS-45-12

TTI Part:
AIOBDPCS4512

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductPlugs
TypeDome Plug
ColorGray (Light Gray)
MaterialPolyamide (PA)
SeriesCable Gland
PackagingEach
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Contact a Sales Representative

Each

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.78$5.46
$0.665$6.65
$0.623$15.57
$0.593$29.65
$0.565$56.50
$0.53$132.50
$0.504$252.00
$0.48$480.00
Need more?
Sign in to add projects and notes