Reference Only

AIOBDPCS4511

Cable Glands, Strain Reliefs & Cord Grips PG 42/M50, POLYAMIDE DOME PLUG, SIZE 45, LIGHT GRAY, PLUG DIAMETER 30.6mm, DOME DIAMETER 43.3mm, EXPOSED HEIGHT 11.9mm

Manufacturer:

Mfr Part:
AIO-BDPCS-45-11

TTI Part:
AIOBDPCS4511

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductPlugs
TypeDome Plug
ColorGray (Light Gray)
MaterialPolyamide (PA)
Screw/Thread SizeM50, PG 42
SeriesCable Gland
PackagingEach
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Contact a Sales Representative

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.683$5.46
$0.636$6.36
$0.59$14.75
$0.544$27.20
$0.521$52.10
$0.496$124.00
$0.457$228.50
Need more?

My Notes

Sign into see notes.