Reference Only

AIOBDPCS3222

Cable Glands, Strain Reliefs & Cord Grips M40, POLYAMIDE DOME PLUG, SIZE 32, BLACK,PLUG DIAMETER 27.3mm, DOME DIAMETER 31.5mm, EXPOSED HEIGHT 9.2mm

Manufacturer:

Mfr Part:
AIO-BDPCS-32-22

TTI Part:
AIOBDPCS3222

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductPlugs
TypeDome Plug
ColorGray (Light Gray)
MaterialPolyamide (PA)
SeriesCable Gland
PackagingEach
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Contact a Sales Representative

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.63$5.04
$0.534$5.34
$0.50$12.50
$0.476$23.80
$0.453$45.30
$0.425$106.25
$0.404$202.00
$0.385$385.00
Need more?
Sign in to add projects and notes