Reference Only

AIOBDPCS2402

Cable Glands, Strain Reliefs & Cord Grips M32, POLYAMIDE DOME PLUG, SIZE 24, GRAY, PLUG DIAMETER 20.4mm, DOME DIAMETER 24.1mm, EXPOSED HEIGHT 9.2mm

Manufacturer:

Mfr Part:
AIO-BDPCS-24-02

TTI Part:
AIOBDPCS2402

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductPlugs
ColorGray
MaterialPolyamide (PA)
SeriesCable Gland
PackagingEach
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Contact a Sales Representative

Each

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.56$5.04
$0.475$5.22
$0.445$11.12
$0.424$21.20
$0.404$40.40
$0.378$94.50
$0.36$180.00
$0.343$343.00
Need more?
Sign in to add projects and notes