Reference Only
AIOBDPCS2202
Cable Glands, Strain Reliefs & Cord Grips PG 21/M25, POLYAMIDE DOME PLUG, SIZE 22, GRAY, PLUG DIAMETER 17.8mm, DOME DIAMETER 22mm, EXPOSED HEIGHT 10mm
Datasheet
AIO-BDPCS-22-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Plugs | |
| Type | Dome Plug | |
| Color | Gray | |
| Material | Polyamide (PA) | |
| Screw/Thread Size | M25, PG 21 | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 19 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.27 | $5.13 | |
| $0.225 | $5.62 | |
| $0.211 | $10.55 | |
| $0.201 | $20.10 | |
| $0.189 | $47.25 | |
| $0.178 | $89.00 | |
| $0.172 | $172.00 |
Need more?
My Notes
Sign into see notes.