Reference Only
AIOBDPCS2201
Cable Glands, Strain Reliefs & Cord Grips PG 21/M25, POLYAMIDE DOME PLUG, SIZE 22, GRAY, PLUG DIAMETER 14mm, DOME DIAMETER 22mm, EXPOSED HEIGHT 9.5mm
Datasheet
AIO-BDPCS-22-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Plugs | |
| Type | Dome Plug | |
| Color | Gray | |
| Material | Polyamide (PA) | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
275In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.59 | $5.31 | |
| $0.512 | $5.12 | |
| $0.479 | $11.97 | |
| $0.456 | $22.80 | |
| $0.424 | $42.40 | |
| $0.398 | $99.50 | |
| $0.387 | $193.50 | |
| $0.369 | $369.00 |
Need more?
Sign in to add projects and notes