Reference Only
AIOBDPCS2022
Cable Glands, Strain Reliefs & Cord Grips M25, POLYAMIDE DOME PLUG, SIZE 20, BLACK, PLUG DIAMETER 16.4mm, DOME DIAMATER 19.9mm, EXPOSED HEIGHT 7.3mm
Datasheet
AIO-BDPCS-20-22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Plugs | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Screw/Thread Size | M25 | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 21 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.247 | $5.18 | |
| $0.213 | $5.32 | |
| $0.196 | $9.80 | |
| $0.187 | $18.70 | |
| $0.178 | $44.50 | |
| $0.164 | $82.00 | |
| $0.161 | $161.00 |
Need more?
My Notes
Sign into see notes.