Reference Only
AIOBDPCS2021
Cable Glands, Strain Reliefs & Cord Grips M25, POLYAMIDE DOME PLUG, SIZE 20, BLACK, PLUG DIAMETER 13mm, DOME DIAMATER 20mm, EXPOSED HEIGHT 7mm
Datasheet
AIO-BDPCS-20-21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Plugs | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Screw/Thread Size | M25 | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.437 | $5.24 | |
| $0.404 | $10.10 | |
| $0.372 | $18.60 | |
| $0.355 | $35.50 | |
| $0.338 | $84.50 | |
| $0.312 | $156.00 | |
| $0.305 | $305.00 |
Need more?
My Notes
Sign into see notes.