Reference Only
AIOBDPCS2012
Cable Glands, Strain Reliefs & Cord Grips M25, POLYAMIDE DOME PLUG, SIZE 20, LIGHT GRAY, PLUG DIAMETER 16.4mm, DOME DIAMATER 19.9mm, EXPOSED HEIGHT 7.3mm
Datasheet
AIO-BDPCS-20-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Plugs | |
| Color | Gray (Light Gray) | |
| Material | Polyamide (PA) | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.289 | $5.20 | |
| $0.241 | $6.02 | |
| $0.231 | $11.55 | |
| $0.22 | $22.00 | |
| $0.206 | $51.50 | |
| $0.196 | $98.00 | |
| $0.187 | $187.00 |
Need more?
Sign in to add projects and notes