Reference Only
AIOBDPCS2001
Cable Glands, Strain Reliefs & Cord Grips M25, POLYAMIDE DOME PLUG, SIZE 20, GRAY, PLUG DIAMETER 13mm, DOME DIAMATER 20mm, EXPOSED HEIGHT 7mm
Datasheet
AIO-BDPCS-20-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Plugs | |
| Color | Gray | |
| Material | Polyamide (PA) | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.46 | $5.06 | |
| $0.427 | $10.67 | |
| $0.416 | $20.80 | |
| $0.387 | $38.70 | |
| $0.368 | $92.00 | |
| $0.346 | $173.00 | |
| $0.329 | $329.00 |
Need more?
Sign in to add projects and notes