Reference Only
AIOBDPCS1812
Cable Glands, Strain Reliefs & Cord Grips PG 16/M20, POLYAMIDE DOME PLUG, SIZE 18, LIGHT GRAY, PLUG DIAMETER 13.6mm, DOME DIAMETER 18mm, EXPOSED HEIGHT 8.7mm
Datasheet
AIO-BDPCS-18-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Plugs | |
| Type | Dome Plug | |
| Color | Gray (Light Gray) | |
| Material | Polyamide (PA) | |
| Screw/Thread Size | M20, PG 16 | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.258 | $5.16 | |
| $0.215 | $5.37 | |
| $0.21 | $10.50 | |
| $0.195 | $19.50 | |
| $0.183 | $45.75 | |
| $0.174 | $87.00 | |
| $0.166 | $166.00 |
Need more?
My Notes
Sign into see notes.