Reference Only

AIOBDPCS1802

Cable Glands, Strain Reliefs & Cord Grips PG 16/M20, POLYAMIDE DOME PLUG, SIZE 18, GRAY, PLUG DIAMETER 13.6mm, DOME DIAMETER 18mm, EXPOSED HEIGHT 8.7mm

Manufacturer:

Mfr Part:
AIO-BDPCS-18-02

TTI Part:
AIOBDPCS1802

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductPlugs
TypeDome Plug
ColorGray
MaterialPolyamide (PA)
SeriesCable Gland
PackagingEach
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.258$5.16
$0.215$5.37
$0.21$10.50
$0.195$19.50
$0.184$46.00
$0.174$87.00
$0.166$166.00
Need more?
Sign in to add projects and notes