Reference Only

AIOBDPCS1801

Cable Glands, Strain Reliefs & Cord Grips PG 16/M20, POLYAMIDE DOME PLUG, SIZE 18, GRAY, PLUG DIAMETER 11mm, DOME DIAMETER 18mm, EXPOSED HEIGHT 8.5mm

Manufacturer:

Mfr Part:
AIO-BDPCS-18-01

TTI Part:
AIOBDPCS1801

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductPlugs
TypeDome Plug
ColorGray
MaterialPolyamide (PA)
SeriesCable Gland
PackagingEach
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.443$5.31
$0.416$10.40
$0.396$19.80
$0.377$37.70
$0.353$88.25
$0.336$168.00
$0.32$320.00
Need more?
Sign in to add projects and notes