Reference Only
AIOBDPCS1622
Cable Glands, Strain Reliefs & Cord Grips PG 13.5/M20 POLYAMIDE DOME PLUG, SIZE 16, BLACK, PLUG DIAMETER 12mm, DOME DIAMETER 15.8mm, EXPOSED HEIGHT 8mm
Datasheet
AIO-BDPCS-16-22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Plugs | |
| Type | Dome Plug | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 21 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.246 | $5.16 | |
| $0.205 | $5.12 | |
| $0.184 | $9.20 | |
| $0.179 | $17.90 | |
| $0.168 | $42.00 | |
| $0.16 | $80.00 | |
| $0.152 | $152.00 |
Need more?
Sign in to add projects and notes