Reference Only
AIOBDPCS1302
Cable Glands, Strain Reliefs & Cord Grips PG 11/M16, POLYAMIDE DOME PLUG, SIZE 13, GRAY, PLUG DIAMETER 9.7mm, DOME DIAMETER 13.3mm, EXPOSED HEIGHT 5.3mm
Datasheet
AIO-BDPCS-13-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Plugs | |
| Type | Dome Plug | |
| Color | Gray | |
| Material | Polyamide (PA) | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.21 | $5.04 | |
| $0.175 | $5.07 | |
| $0.167 | $8.35 | |
| $0.159 | $15.90 | |
| $0.149 | $37.25 | |
| $0.142 | $71.00 | |
| $0.135 | $135.00 |
Need more?
Sign in to add projects and notes