Reference Only
AIOBDPCS1121
Cable Glands, Strain Reliefs & Cord Grips PG 9/M16, POLYAMIDE DOME PLUG, SIZE 11, BLACK, PLUG DIAMETER 5mm, DOME DIAMETER 10.5mm, EXPOSED HEIGHT 5mm
Datasheet
AIO-BDPCS-11-21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Plugs | |
| Type | Dome Plug | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.434 | $5.20 | |
| $0.362 | $9.05 | |
| $0.342 | $17.10 | |
| $0.333 | $33.30 | |
| $0.302 | $75.50 | |
| $0.295 | $147.50 | |
| $0.28 | $280.00 |
Need more?
Sign in to add projects and notes