Reference Only
AIOBDPCS1101
Cable Glands, Strain Reliefs & Cord Grips PG 9/M16, POLYAMIDE DOME PLUG, SIZE 11, GRAY, PLUG DIAMETER 5mm, DOME DIAMETER 10.5mm, EXPOSED HEIGHT 5mm
Datasheet
AIO-BDPCS-11-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Plugs | |
| Type | Dome Plug | |
| Color | Gray | |
| Material | Polyamide (PA) | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.422 | $5.06 | |
| $0.352 | $8.80 | |
| $0.338 | $16.90 | |
| $0.33 | $33.00 | |
| $0.302 | $75.50 | |
| $0.295 | $147.50 | |
| $0.283 | $283.00 | |
| $0.255 | $637.50 |
Need more?
Sign in to add projects and notes