Reference Only
AIOBDPCS0921
Cable Glands, Strain Reliefs & Cord Grips PG 7/M12, POLYAMIDE DOME PLUG, SIZE 9, BLACK, PLUG DIAMETER 4mm, DOME DIAMETER 9.2mm, EXPOSED HEIGHT 4mm
Datasheet
AIO-BDPCS-09-21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Plugs | |
| Type | Dome Plug | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 17 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.298 | $5.06 | |
| $0.248 | $6.20 | |
| $0.237 | $11.85 | |
| $0.23 | $23.00 | |
| $0.219 | $54.75 | |
| $0.206 | $103.00 | |
| $0.198 | $198.00 |
Need more?
Sign in to add projects and notes