Reference Only
AIOBDPCS0901
Cable Glands, Strain Reliefs & Cord Grips PG 7/M12, POLYAMIDE DOME PLUG, SIZE 9, GRAY, PLUG DIAMETER 4mm, DOME DIAMETER 9.2mm, EXPOSED HEIGHT 4mm
Datasheet
AIO-BDPCS-09-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Plugs | |
| Type | Dome Plug | |
| Color | Gray | |
| Material | Polyamide (PA) | |
| Screw/Thread Size | M12, PG 7 | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.284 | $5.11 | |
| $0.237 | $5.92 | |
| $0.225 | $11.25 | |
| $0.221 | $22.10 | |
| $0.201 | $50.25 | |
| $0.192 | $96.00 | |
| $0.182 | $182.00 |
Need more?
My Notes
Sign into see notes.