Reference Only
AIOBCCSM16
Conduit Fittings & Accessories M40x1.5, CONDUIT GLAND, LIGHT GRAY, POLYAMIDE, NOMINAL CONDUIT SIZE 36.4mm, THREAD LENGTH 11mm
Datasheet
AIO-BCCSM-16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Conduit Fittings & Accessories | |
| Product | Cable Glands | |
| Type | Locknut | |
| Thread Size | M40 x 1.5 | |
| Length | 43.5 mm | |
| Material | Polyamide (PA) | |
| Color | Gray | |
| Mounting Style | Cable Mount | |
| Conduit Size | 36.4 | |
| Packaging | Each | |
| IP Rating | IP54 | |
| Inside Diameter | 31.5 mm | |
| Mounting Method | Threaded | |
| Series | Cable Gland | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |