Reference Only

AIO-CSJM32

Cable Glands, Strain Reliefs & Cord Grips M32X2 METAL GLAND

Manufacturer:

Mfr Part:
10-690659-M32

TTI Part:
AIO-CSJM32

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands
ProductCable Glands
Screw/Thread SizeM32
PackagingEach
SubcategoryWire & Cable Management
Part # AliasesCAIO-CSJM32

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7419805050
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.