Reference Only

ACS08E10SL4S472

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
ACS08E10SL4S472

TTI Part:
ACS08E10SL4S472

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions2 Position
Contact GenderSocket (Female)
Insert Arrangement10SL-04
ProductPlugs
Shell Size10SL
Shell StyleRight Angle
Termination StyleSolder
Mounting StyleCable
Contact PlatingSilver
Contact MaterialCopper Alloy
PackagingEach
Mounting AngleRight Angle
Product TypeCircular MIL Spec Connector
Shell PlatingZinc
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.28$49.28
$32.73$327.30
$24.92$747.60
$24.66$1,479.60
$24.41$2,441.00
$24.16$5,798.40
$23.91$11,476.80
Need more?

My Notes

Sign into see notes.