Reference Only

ACS05E14S5P472

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
ACS05E14S5P472

TTI Part:
ACS05E14S5P472

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions5 Position
Contact GenderPin (Male)
Insert Arrangement14S-05
ProductPlugs
Shell Size14S
Shell StyleStraight
Termination StyleSolder
Mounting StyleCable
Contact PlatingSilver
Contact MaterialCopper Alloy
PackagingEach
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell PlatingZinc
SubcategoryCircular Connectors
Voltage Rating250 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,023 Can be Built
Build Time: 10 Days
1,023 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.76$40.76
$30.46$304.60
$30.15$753.75
$29.86$1,493.00
Need more?

My Notes

Sign into see notes.