A400QX12 Amphenol Alden Products

A400QX12

Solar Connectors / Photovoltaic Connectors ASM;RECPT;A4;1P;WIRE

Manufacturer:

Mfr Part:
A400QX12

TTI Part:
A400QX12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySolar Connectors / Photovoltaic Connectors
ProductHigh Voltage Connectors
Mounting StylePanel Mount
Termination StyleCrimp
PackagingEach
GenderReceptacle
Product TypeSolar Connectors / Photovoltaic Connectors
SubcategorySolar Connectors / Photovoltaic Connectors
Voltage Rating20 kVDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.