Reference Only
97-67-18-10
Circular MIL Spec Strain Reliefs & Adapters WR CLAMP 18
Datasheet
U10-825923-183 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Cable Clamps | |
| MIL Type | MIL-DTL-5015 | |
| Shell Size | 18 | |
| Mating Style | Threaded | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Series | 97 5015 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Qualification | EREL | |
| Subcategory | Circular Connectors | |
| Tradename | 5015 | |
| Part # Aliases | U10-825923-183 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.83 | $20.83 | |
| $18.96 | $94.80 | |
| $18.77 | $187.70 | |
| $18.58 | $464.50 | |
| $18.40 | $920.00 | |
| $17.61 | $1,761.00 | |
| $17.43 | $4,357.50 |
Need more?
My Notes
Sign into see notes.