Reference Only
97-4106A2812P
Circular MIL Spec Connector CONNECTOR
Datasheet
U10-824074-12P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 26 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 28-12 | |
| Product | Plugs | |
| Shell Size | 28 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Current Rating | 13 A | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Series | 97 | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Cadmium | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 700 V | |
| Wire Gauge | 22 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.35 | $33.35 | |
| $33.02 | $66.04 | |
| $30.66 | $153.30 | |
| $29.08 | $290.80 | |
| $28.11 | $702.75 | |
| $26.75 | $1,337.50 | |
| $25.51 | $2,551.00 | |
| $25.13 | $6,282.50 |
Need more?
My Notes
Sign into see notes.