Reference Only
97-4101A2027S
Circular MIL Spec Connector
Datasheet
U10-824031-27S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 14 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 20-27 | |
| Product | Receptacles | |
| Shell Size | 20 | |
| Shell Style | In-Line | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum Alloy | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.44 | $34.44 | |
| $30.15 | $150.75 | |
| $27.24 | $272.40 | |
| $26.97 | $674.25 | |
| $26.71 | $1,335.50 | |
| $25.99 | $2,599.00 | |
| $25.31 | $6,327.50 |
Need more?
My Notes
Sign into see notes.